Lumberg3114 05Carcaza de cables discretos de conector
Conn Housing PL 5 POS 2.5mm Crimp ST Cable Mount Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Housing | |
| PL | |
| 5 | |
| 1 | |
| Crimp | |
| 2.5 | |
| Straight | |
| 250VAC | |
| 1000 | |
| -25 | |
| 100 | |
| Bulk | |
| 15 | |
| 15.9 | |
| Cable Mount |
Think of Lumberg's 3114 05 discrete wire housing the next time you need a connection between two circuits but a direct linkage is not possible. This PL connector has 5 PL contacts. It has a plug type gender. It has a straight body orientation. This is a 1-row connector. Its pitch is 2.5 mm. It has a maximum voltage rating of 250 VAC. This product comes packaged in bulk, so the parts will be stored loosely. This product is 15 mm long and 15.9 mm. This rectangle connector has an operating temperature of -25 to 100 °C. 3114 05 is housed in polybutylene terephthalate.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

