Lumberg3114 04Carcaza de cables discretos de conector

Conn Housing PL 4 POS 2.5mm Crimp ST Cable Mount Bulk

This 3114 04 discrete wire housing from Lumberg has secure locking mechanisms when used for larger power applications. This PL connector has 4 PL contacts. It has a straight body orientation. Its pitch is 2.5 mm. This is a 1-row connector. It has a plug type gender. It has a maximum voltage rating of 250 VAC. This product comes packaged in bulk, so the parts will be stored loosely. This rectangle connector has an operating temperature of -25 to 100 °C. This product is 12.5 mm long and 15.9 mm. 3114 04 is housed in polybutylene terephthalate.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.