Glenair310HS001NF11Adaptadores de manguitos ajustables
O-Ring Sealed Shrink Boot Adapter 180° 11 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 9 | |
| 11 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| Rotatable | |
| -65 | |
| 175 | |
| Olive Drab | |
| O-Ring Sealed Shrink Boot Adapter |
Easily retain signal integrity with this specially engineered 310HS001NF11 shrink boot adapter from Glenair which is attached to the tail end of a connector to provide structural support as well as EMI radiation shielding. Its shell size is 11. This heat shrink boot has a minimum operating temperature of -65 °C and a maximum of 175 °C. This product has a diameter of 20.8 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.