PHOENIX CONTACT3101016Bloques terminales del conector

Conn Terminal Block F 2 POS Screw ST G DIN Rail/T DIN Rail 16A

Get the best connections between your circuits with this 3101016 PCB terminal block from Phoenix Contact. This F connector has 2 F contacts. It has a female type gender. This is a 2-row connector. It has a maximum voltage rating of 400 V. It has a straight body orientation. 3101016 is housed in polyamide. This device has a maximum current rating of 16 A. Its wire is 12-24 AWG. This product is 46 mm long, 59 mm tall and 5.2 mm deep. It uses the screw termination method.

Import TariffMay apply to this part

40 piezas: Se puede enviar en 2 días

    Total$98.90Price for 15

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2146+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Polonia
      • In Stock: 40 piezas
      • Price: $6.593

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.