Littelfuse30R300UUFusible reprogramable PTC

PTC Resettable Fuse 3A(hold) 6A(trip) 30VDC 40A 2W 10.8s 0.02Ohm Radial 11.4 X 3 X 19.2mm Bulk

This 30R300UU PTC resettable fuse from Littelfuse is ideal for low current and low voltage ratings. This part has a lead diameter of 0.81 mm. This device has a maximum current rating of 40. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product is 11.4(Max) mm long, 19.2(Max) mm tall and 3(Max) mm deep. This product's terminal pitch is 5.1(typ) mm.

Import TariffMay apply to this part

47 piezas: Se puede enviar mañana

    Total$0.21Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1742+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 47 piezas
      • Price: $0.2061

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.