Vishay30LVSD47-RCapacitor cerámico de una capa
Cap Ceramic Single Suppression X1/Y2 0.0047uF 400VAC/300VAC Y5U 20% (12.4 X 4.7mm) Radial Disc 6.4mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.0047uF | |
| 20% | |
| 400VAC|300VAC | |
| Y5U | |
| High Reliability | |
| Yes | |
| Disc | |
| Radial | |
| 6.4 | |
| X1/Y2 | |
| 2 | |
| 12.4 X 4.7 | |
| -30 | |
| 125 | |
| Bulk | |
| 0.64 | |
| 12.4(Max) | |
| 4.7(Max) | |
| 15.6(Max) | |
| Through Hole |
Although its dielectric material is made of ceramic, feel rest assured that Vishay's low cost ceramic disc 30LVSD47-R high frequency capacitor can help regulate any voltage spikes or drops that may harm your sensitive circuitry. It can withstand a voltage of 400 VAC|250VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. This product is 4.7(Max) mm deep. This part has a lead diameter of 0.64 mm and a pitch of 6.4 mm. The 30LVSD47-R high frequency capacitor has a radial termination style. It has a tolerance of 20%. Its capacitance value is 0.0047uF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

