Vishay30LVS10GJ-RCapacitor cerámico de una capa
Cap Ceramic Single Suppression X1/Y2 0.01uF 400VAC/300VAC Y5U 20% (20.1 X 4.8mm) Radial Disc 9.5mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.01uF | |
| 20% | |
| 400VAC|300VAC | |
| Y5U | |
| Yes | |
| Disc | |
| Radial | |
| 9.5 | |
| X1/Y2 | |
| 2 | |
| 20.1 X 4.8 | |
| -30 | |
| 125 | |
| Bulk | |
| 0.81 | |
| 20.1(Max) | |
| 4.8(Max) | |
| 23.3(Max) | |
| Through Hole |
Although its dielectric material is made of ceramic, feel rest assured that the low cost ceramic disc 30LVS10GJ-R high frequency capacitor can help regulate any voltage spikes or drops that may harm your sensitive circuitry. It can withstand a voltage of 300 VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 0.01uF. This product is 4.8(Max) mm deep. The 30LVS10GJ-R high frequency capacitor has a radial termination style. It has a tolerance of 20%. This part has a lead diameter of 0.81 mm and a pitch of 9.5 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

