Littelfuse30KPA90ASupresores de voltaje transitorio (TVS)
Diode TVS Single Uni-Dir 90V 30KW 2-Pin Case P-600 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 100.5 | |
| 146.4 | |
| 90 | |
| 207 | |
| 2 | |
| 5 | |
| 30000 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Diameter | 9.1(Max) mm |
| Mounting | Through Hole |
| Package Length | 9.1(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case P-600 |
| 2 | |
| Lead Shape | Through Hole |
Save yourself hassle by equipping your device with Littelfuse's 30KPA90A TVS diode which will react to sudden or momentary overvoltage conditions. Its maximum leakage current is 2 μA. Its test current is 5 mA. Its peak pulse power dissipation is 30000 W. This device's maximum clamping voltage is 146.4 V and minimum breakdown voltage is 100.5 V. This TVS diode has an operating temperature range of -55 °C to 175 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

