Littelfuse30KPA84ASupresores de voltaje transitorio (TVS)

Diode TVS Single Uni-Dir 84V 30KW 2-Pin Case P-600 T/R

Protect vulnerable electronic circuits against overvoltages by equipping your device with this 30KPA84A TVS diode from Littelfuse. This device's maximum clamping voltage is 139.2 V and minimum breakdown voltage is 93.8 V. Its test current is 5 mA. Its peak pulse power dissipation is 30000 W. Its maximum leakage current is 2 μA. This TVS diode has an operating temperature range of -55 °C to 175 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 800 Minimum 800
  • Manufacturer Lead Time:
    12 semanas
    • Price: $17.739
    1. 800+$17.739
    2. 4000+$17.577
    3. 8000+$17.415
    4. 12000+$17.253
    5. 20000+$17.090
    6. 24000+$16.927
    7. 40000+$16.764
    8. 60000+$16.601
    9. 100000+$16.437
    10. 120000+$16.273

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.