Littelfuse30KPA43ASupresores de voltaje transitorio (TVS)
Diode TVS Single Uni-Dir 43V 30KW 2-Pin Case P-600 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 48 | |
| 73 | |
| 43 | |
| 415.1 | |
| 1000 | |
| 10 | |
| 30000 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Diameter | 9.1(Max) mm |
| Mounting | Through Hole |
| Package Length | 9.1(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case P-600 |
| 2 | |
| Lead Shape | Through Hole |
Prevent your circuits from experiencing malfunctions from electrostatic discharge with this 30KPA43A TVS diode from Littelfuse. Its peak pulse power dissipation is 30000 W. Its test current is 10 mA. This device's maximum clamping voltage is 73 V and minimum breakdown voltage is 48 V. Its maximum leakage current is 2000 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

