Littelfuse30KPA270ASupresores de voltaje transitorio (TVS)

Diode TVS Single Uni-Dir 270V 30KW 2-Pin Case P-600 T/R

This 30KPA270A TVS diode developed by Littelfuse can help protect your expensive equipment and electronics. This device's maximum clamping voltage is 436.2 V and minimum breakdown voltage is 301.6 V. Its maximum leakage current is 2 μA. Its test current is 5 mA. Its peak pulse power dissipation is 30000 W. This TVS diode has an operating temperature range of -55 °C to 175 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 800 Minimum 800
  • Manufacturer Lead Time:
    12 semanas
    • Price: $13.950
    1. 800+$13.950
    2. 4000+$13.810
    3. 8000+$13.672
    4. 12000+$13.536
    5. 20000+$13.400
    6. 24000+$13.273

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.