Reduced Price
Littelfuse30KPA102ASupresores de voltaje transitorio (TVS)
Diode TVS Single Uni-Dir 102V 30KW 2-Pin Case P-600 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 113.9 | |
| 165.6 | |
| 102 | |
| 183 | |
| 2 | |
| 5 | |
| 30000 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Diameter | 9.1(Max) mm |
| Mounting | Through Hole |
| Package Length | 9.1(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case P-600 |
| 2 | |
| Lead Shape | Through Hole |
Sleep easy, never worry about surges again with this 30KPA102A TVS diode from Littelfuse. Its maximum leakage current is 2 μA. Its peak pulse power dissipation is 30000 W. Its test current is 5 mA. This device's maximum clamping voltage is 165.6 V and minimum breakdown voltage is 113.9 V. This TVS diode has an operating temperature range of -55 °C to 175 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

