TE Connectivity30AYT6CFiltros de suministro

Power Line Filter RFI 50Hz/60Hz 30A 440VAC Threaded Stud Screw Mount

Do you need to attenuate radio frequencies between an electronic component and an external line? Then this 30AYT6C power line filter from TE Connectivity is perfect for you! This device has a maximum current rating of 30. It has an operating frequency of 50|60 Hz. This power line filter has an operating temperature range of -10 °C to 40 °C. The 30AYT6C power line filter has a threaded stud termination style. This product is 141.5 mm long, 65 mm tall and 351 mm deep.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.