PHOENIX CONTACT3058143Bloques terminales del conector

Conn Feed-Through Terminal Block F 2 POS T DIN Rail 57A

Get the best connections between your circuits with this feed-through terminal block 3058143 PCB terminal block from Phoenix Contact. This F connector has 2 F contacts. It has a maximum voltage rating of 800 V. It has a female type gender. This is a 2-row connector. This device has a maximum current rating of 57 A. 3058143 is housed in polyamide. Its wire is 8-26 AWG. This product is 53.3 mm long, 54.6 mm tall and 13 mm deep.

Import TariffMay apply to this part

40 piezas: Se puede enviar mañana

    Total$1.59Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2537+
      Manufacturer Lead Time:
      7 semanas
      Country Of origin:
      India
      • In Stock: 40 piezas
      • Price: $1.59

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.