Un 50-75% de rebaja
PHOENIX CONTACT3048548Bloques terminales del conector
Conn Feed-Through Terminal Block 3 POS 6mm Screw Cable Mount 32A
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Feed-Through Terminal Block | |
| 3 | |
| 6 | |
| 3 | |
| Screw | |
| 32 | |
| 500V | |
| -60 | |
| 105 | |
| 12.702 | |
| 50.5 | |
| 6.2 | |
| 52 | |
| White | |
| Cable Mount |
Know that you will have strong connections between circuits when you use Phoenix Contact's feed-through terminal block 3048548 PCB terminal block. Its pitch is 6 mm. It has a maximum voltage rating of 500 V. 3048548 is housed in polyamide. This device has a maximum current rating of 32 A. This product is 50.5 mm long, 52 mm tall and 6.2 mm deep. It uses the screw termination method. Its wire is 12-24 AWG.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

