Un 50-75% de rebaja
PHOENIX CONTACT3047452Bloques terminales del conector
Conn Disconnect and Test Disconnect Terminal Block F 2 POS Screw T DIN Rail 28A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Disconnect and Test Disconnect Terminal Block | |
| F | |
| 2 | |
| 2 | |
| 2 | |
| Screw | |
| 28 | |
| 500V | |
| -60 | |
| 110 | |
| 15.24 | |
| 6.2 | |
| Gray | |
| T DIN Rail |
Need to ensure strong connections between circuits? This test disconnect terminal 3047452 PCB terminal block from Phoenix Contact will do just that! This F connector has 2 F contacts. This is a 2-row connector. It has a female type gender. This device has a maximum current rating of 28 A. 3047452 is housed in polyamide. It uses the screw termination method. Its wire is 12-24 AWG.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

