PHOENIX CONTACT3047183Accesorios del conector
Connector Accessories Partition Plate Straight Polyamide Gray
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Partition Plate | |
| Connector Terminal Blocks | |
| Straight | |
| Polyamide | |
| Gray | |
| -60 | |
| 110 | |
| 6.01 | |
| 62.1 | |
| 52.5 | |
| 2.2 |
Never worry about loose connections again with this partition plate 3047183 connector accessory from Phoenix Contact. It has a straight body orientation. This product is 62.1 mm long, 2.2 mm tall and 52.5 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

