PHOENIX CONTACT3046540Bloques terminales del conector
Conn Fuse Modular Terminal Block 2 POS 6.2mm Screw DIN Rail 6.3A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Fuse Modular Terminal Block | |
| 2 | |
| 6.2 | |
| 2 | |
| 2 | |
| Screw | |
| 6.3 | |
| 24V | |
| -60 | |
| 110 | |
| 46.9 | |
| 5.2 | |
| Black | |
| DIN Rail |
Join your electrical circuits and ensure strong connections with this ±1.5 (1st) 3046540 PCB terminal block from Phoenix Contact. This ±50 connector's 15 contacts that are made out of opr and plated with clock oscillator. This is a 11.0592-row connector. Its pitch is 3.3 mm. It has a 55 body orientation. It has a maximum voltage rating of -65. This device has a maximum current rating of LVCMOS A. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This quick disconnect terminal has an operating temperature of No °C. It uses the 150 termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

