PHOENIX CONTACT3046139Bloques terminales del conector

Conn Knife Disconnect Terminal Block F 2 POS Screw T DIN Rail 20A

This universal terminal blocks 3046139 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. This F connector has 2 F contacts. It has a maximum voltage rating of 500 V. This is a 2-row connector. It has a female type gender. It has a straight body orientation. This device has a maximum current rating of 16 A. 3046139 is housed in polyamide. Its wire is 10-26 AWG. It uses the screw termination method. This product is 56.8 mm long, 55 mm tall and 6.2 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    6 semanas
    • Price: $2.87
    1. 50+$2.87

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.