PHOENIX CONTACT3045729Bloques terminales del conector
Conn Terminal Block F 1 POS Screw ST Cable Mount 32A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 1 | |
| 1 | |
| 1 | |
| Screw | |
| Straight | |
| 32 | |
| 800V | |
| -60 | |
| 105 | |
| 6.226 | |
| 21 | |
| 6.2 | |
| 48.5 | |
| Blue | |
| Cable Mount |
Get the best connections between your circuits with this 3045729 PCB terminal block from Phoenix Contact. This F connector has a single F contact. It has a maximum voltage rating of 500 V. It has a female type gender. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 24 A. Its wire is 12-26 AWG. This product is 21 mm long, 48.5 mm tall and 6.2 mm deep. It uses the screw termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

