PHOENIX CONTACT3045444Bloques terminales del conector
Conn Terminal Block F 6 POS Screw ST Cable Mount 24A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 6 | |
| 1 | |
| 6 | |
| Screw | |
| Straight | |
| 24 | |
| 500V | |
| -60 | |
| 105 | |
| 29.538 | |
| 21 | |
| 31.2 | |
| 47 | |
| Gray | |
| Cable Mount |
Need to ensure strong connections between circuits? This 3045444 PCB terminal block from Phoenix Contact will do just that! This F connector has 6 F contacts. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 500 V. It has a female type gender. This device has a maximum current rating of 24 A. This product is 21 mm long, 47 mm tall and 31.2 mm deep. Its wire is 12-26 AWG. It uses the screw termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

