PHOENIX CONTACT3044225Bloques terminales del conector
Conn Feed-Through Terminal Block F 2 POS Screw DIN Rail 125A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Feed-Through Terminal Block | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| Screw | |
| 125 | |
| 1000V | |
| -60 | |
| 110 | |
| 57.14 | |
| 60.2 | |
| 16 | |
| 73.2 | |
| Gray | |
| DIN Rail |
Connecting one or more circuits together, this feed-through terminal block 3044225 PCB terminal block from Phoenix Contact is a must-have! This F connector has 2 F contacts. It has a maximum voltage rating of 1000 V. It has a female type gender. This is a 2-row connector. This device has a maximum current rating of 125 A. 3044225 is housed in polyamide. This product is 60.2 mm long, 73.2 mm tall and 16 mm deep. Its wire is (1/0)-16 AWG. It uses the screw termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

