PHOENIX CONTACT3044131Bloques terminales del conector

Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 41A

Need to ensure strong connections between circuits? This universal terminal blocks 3044131 PCB terminal block from Phoenix Contact will do just that! This F connector has 2 F contacts. It has a female type gender. This is a 2-row connector. It has a maximum voltage rating of 1000 V. It has a straight body orientation. This device has a maximum current rating of 57 A. 3044131 is housed in polyamide. It uses the screw termination method. Its wire is 8-24 AWG. This product is 46.9 mm long, 55 mm tall and 8.2 mm deep.

Import TariffMay apply to this part

50 piezas: Se puede enviar mañana

    Total$1.41Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2521+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Alemania
      • In Stock: 50 piezas
      • Price: $1.41

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.