PHOENIX CONTACT3043093Bloques terminales del conector

Conn PC Terminal Block F 1 POS Spring Cage ST Cable Mount 24A

Join your electrical circuits and ensure strong connections with this spring cage 3043093 PCB terminal block from Phoenix Contact. This F connector has a single F contact. This is a 1-row connector. It has a female type gender. It has a maximum voltage rating of 500 V. It has a straight body orientation. This device has a maximum current rating of 24 A. Its wire is 12-28 AWG. This product is 15.8 mm long, 39 mm tall and 5.2 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    2 semanas
    • Price: $1.76
    1. 50+$1.76

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.