Reduced Price

PHOENIX CONTACT3041956Carcaza de cables discretos de conector

Connector housing, nom. voltage: 250 V, nominal current: 10 A, connection method: Plug connection, number of connections: 4, number of positions: 4, cross section: 0.5 mm2 - 2.5 mm2, AWG: 20 - 14, width: 5.2 mm, height:13 mm, color: gray

This 3041956 PCB terminal block from Phoenix Contact will join multiple circuits by connecting to the bare wire. This F connector has a single F contact. It has a female type gender. This is a 1-row connector. It has a maximum voltage rating of 300 V. This device has a maximum current rating of 10 A. This product is 5.2 mm deep. This quick disconnect terminal has an operating temperature of -40 to 160 °C. Its wire is 14-20 AWG.

Import TariffMay apply to this part

50 piezas: Se puede enviar mañana

    Total$0.39Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1825+
      Manufacturer Lead Time:
      2 semanas
      Country Of origin:
      Alemania
      • In Stock: 50 piezas
      • Price: $0.3903

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.