PHOENIX CONTACT3040397Bloques terminales del conector
Conn PC Terminal Block F 15 POS Spring Cage ST Cable Mount 24A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| F | |
| 15 | |
| 1 | |
| 15 | |
| Spring Cage | |
| Straight | |
| 24 | |
| 500V | |
| -60 | |
| 105 | |
| 43.8 | |
| 15.8 | |
| 78 | |
| 39 | |
| Gray | |
| Cable Mount |
Joining multiple circuits is easy with this spring cage 3040397 PCB terminal block from Phoenix Contact. This F connector has 15 F contacts. It has a straight body orientation. It has a female type gender. This is a 1-row connector. It has a maximum voltage rating of 500 V. This device has a maximum current rating of 24 A. This product is 15.8 mm long, 39 mm tall and 78 mm deep. Its wire is 12-28 AWG.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

