PHOENIX CONTACT3038778Bloques terminales del conector
Conn Fuse Modular Terminal Block 2 POS Spring Cage T DIN Rail 10A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Fuse Modular Terminal Block | |
| 2 | |
| 2 | |
| 1 | |
| Spring Cage | |
| 10 | |
| 300V | |
| -60 | |
| 110 | |
| 26.86 | |
| 8.2 | |
| Black | |
| T DIN Rail |
Get the best connections between your circuits with this din rail fused 3038778 PCB terminal block from Phoenix Contact. This is a 2-row connector. It has a maximum voltage rating of 300 V. This device has a maximum current rating of 10 A. Its wire is 10-28 AWG.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

