CONEC3036W4SXK99A10XConector D-subminiatura
D-Sub RCP 4Power/36Signal POS Crimp ST Panel Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| 1 | |
| Solder | |
| Right Angle | |
| 250V | |
| -55 | |
| Steel | |
| Tin | |
| No | |
| 67.31 | |
| 16.2 | |
| 12.75 | |
| Through Hole | |
| Gold Over Nickel | |
| Copper Alloy |
Conec's 3036W4SXK99A10X discrete wire housing can make a durable connection between discrete wires. This RCP connector has 4power / 36signal RCP contacts. It has a straight body orientation. It has a receptacle type gender. This product is 12.93 mm tall. Its wire is 20-28 AWG. 3036W4SXK99A10X is housed in steel.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

