PHOENIX CONTACT3036398Bloques terminales del conector
Conn Spring Cage F 2 POS Spring Cage ST T DIN Rail 24A
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Spring Cage | |
| F | |
| 2 | |
| 2 | |
| 2 | |
| Spring Cage | |
| Straight | |
| 24 | |
| 800V | |
| -60 | |
| 110 | |
| 5.994 | |
| 51 | |
| 5.2 | |
| 50.5 | |
| Gray | |
| T DIN Rail |
Keep your connections strong with this spring cage 3036398 PCB terminal block from Phoenix Contact utilizing clamps and screws. This F connector has 2 F contacts. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 600 V. It has a female type gender. 3036398 is housed in polyamide. This device has a maximum current rating of 20 A. Its wire is 12-28 AWG. This product is 51 mm long, 50.5 mm tall and 5.2 mm deep. This quick disconnect terminal has an operating temperature of -50 to 100 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

