PHOENIX CONTACT3035357Accesorios del conector
Connector Accessories End Cover Polyamide Gray
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| End Cover | |
| Connector Terminal Blocks | |
| Polyamide | |
| Gray | |
| -60 | |
| 110 | |
| 6.293 | |
| 107.8 | |
| 2.2 | |
| 44 |
Ideal for any connection for wires this end cover 3035357 connector accessory manufactured from Phoenix Contact will help make a strong connection. This product is 107.8 mm long and 2.2 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

