Un 25-50% de rebaja
PHOENIX CONTACT3032470Accesorios del conector
Connector Accessories Bridge Straight Copper Red
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Bridge | |
| Connector Terminal Blocks | |
| Straight | |
| Copper | |
| Red | |
| -60 | |
| 110 | |
| 47.5 | |
| 29.6 |
Look no further than the 3032470 connector from Phoenix Contact, a great tool to use when configuring components within your circuit. This M connector has 6 M contacts. It has a straight body orientation. It has a male type gender. This is a 1-row connector.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

