PHOENIX CONTACT3031487Bloques terminales del conector

Conn Feed-Through Terminal Block F 2 POS Spring Cage ST T DIN Rail 41A

Keep your connections strong with this feed-through terminal block 3031487 PCB terminal block from Phoenix Contact utilizing clamps and screws. This F connector has 2 F contacts. It has a maximum voltage rating of 800 V. It has a female type gender. It has a straight body orientation. This is a 2-row connector. 3031487 is housed in polyamide. This device has a maximum current rating of 52 A. Its wire is 8-24 AWG. This product is 69.5 mm long, 51 mm tall and 8.2 mm deep.

Import TariffMay apply to this part

100 piezas: Se puede enviar en 2 días

    Total$2.80Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2526+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Alemania
      • In Stock: 100 piezas
      • Price: $2.80

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.