PHOENIX CONTACT3030310Accesorios del conector
Connector Accessories Bridge Straight Copper Red
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Bridge | |
| Connector Terminal Blocks | |
| Straight | |
| Copper | |
| Red | |
| -60 | |
| 110 | |
| 39.3 | |
| 29.6 |
Easily short-circuit components or arrange them in parallel or series by using this 3030310 connector from Phoenix Contact. This PL connector has 5 PL contacts. It has a straight body orientation. It has a plug type gender. This is a 1-row connector.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

