PHOENIX CONTACT3030307Accesorios del conector
Connector Accessories Plug In Bridge Straight Copper Red
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Plug In Bridge | |
| Connector Terminal Blocks | |
| Straight | |
| Copper | |
| Red | |
| -60 | |
| 110 | |
| 7.63 | |
| 31.1 | |
| 3.2 | |
| 30.13 | |
| 4 | |
| 1 |
Are you looking to run your components in parallel or series? The 3030307 connector from Phoenix Contact may help you. This PL connector has 4 PL contacts. It has a straight body orientation. It has a plug type gender. This is a 1-row connector.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

