PHOENIX CONTACT3030226Accesorios del conector
Connector Accessories Plug In Bridge Straight Polyamide/Copper Red
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Plug In Bridge | |
| Connector Terminal Blocks | |
| Straight | |
| Polyamide/Copper | |
| Red | |
| -60 | |
| 110 | |
| 17 | |
| 102.6 | |
| 3 | |
| 22.98 |
Phoenix Contact's 3030226 connector is a great way to run components in a parallel or short-circuit configuration. This PL connector has 20 PL contacts. It has a straight body orientation. It has a plug type gender. This is a 1-row connector.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

