CONEC301A10019XConector D-subminiatura

Conn D-Sub PIN 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port

Using the 301A10019X DVI connector from Conec is fast and easy for communicating between serial connections in your circuit. This 2-row connector has a single port. It has a maximum voltage rating of 125 V. It has a straight body orientation. This device has a maximum current rating of 7.5 A. 301A10019X is housed in polyester. This product is 12.93 mm tall. This DVI connector has an operating temperature of -55 to 125 °C. Its 9 terminals use the solder cup termination method.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    26 semanas
    • Price: $0.6146
    1. 1+$0.6146
    2. 1000+$0.6019

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.