CONEC300X10729XAdaptadores de manguitos ajustables
Adapter Hood 180° 1 Shell Size Plastic
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| Acrylonitrile Butadiene Styrene | |
| Gray |
For a solid connection implement this adapter hood 300X10729X backshell from Conec in your coaxial cable. Its shell size is 1. This has a Connector D-Subminiature connector. This product is 53 mm long, 16 mm tall and 34 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

