Vishay300PE-7Cabezales del conector y receptáculos PCB

Conn Wire to Board HDR 7 POS 3.17mm Solder ST Thru-Hole

Support physical configuration options for jumper posts by mounting this wire to board 300PE-7 header connector from Vishay. This PIN connector's 7 contacts that are made out of phosphor bronze and plated with gold. It has a straight body orientation. Its pitch is 6.35 mm. This is a 2-row connector. This device has a maximum current rating of 7.5 A. 300PE-7 is housed in green diallyl phthalate. It uses the solder termination method. This product is 36.83 mm long, 17.45 mm tall and 9.14 mm deep.

22 piezas: Se puede enviar en 3 días

    Total$80.90Price for 2

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 22 piezas
      • Price: $40.45

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.