CONEC3009W4SXK99A10XConector D-subminiatura
Conn D-Sub SKT 5Signal/4Cavity POS Crimp ST Cable Mount 9 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 5Signal/4Cavity | |
| 9 | |
| 1 | |
| Crimp | |
| Straight | |
| SKT | |
| 7.5 | |
| 250V | |
| 8 | |
| -55 | |
| Steel | |
| Tin | |
| 53.42 | |
| 16.2 | |
| 12.93 | |
| Cable Mount | |
| Gold Over Nickel | |
| Copper Alloy |
Make the most secure connections between serial ports using the 3009W4SXK99A10X DVI connector from Conec. This socket type connector has 5signal / 4cavity socket type contacts. This connector has a single port. It has a straight body orientation. 3009W4SXK99A10X is housed in polybutylene terephthalate. This product is 53.42 mm long, 12.93 mm tall and 16.2 mm deep. Its 9 terminals use the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

