CONEC3007W2PCM99A10XConector D-subminiatura
Conn D-Sub M 5Signal/2Cavity POS Solder Cup ST Panel Mount 7 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.51 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 5Signal/2Cavity | |
| 7 | |
| 1 | |
| 2 | |
| Solder Cup | |
| Straight | |
| M | |
| 7.5 | |
| 250V | |
| 5000 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin Over Nickel | |
| 39.52 | |
| 14.52 | |
| 12.93 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Panel Mount |
Be sure to set up proper communication between your serial connections with the 3007W2PCM99A10X DVI connector from Conec. It has a straight body orientation. This connector has a single port. This male connector's 5signal / 2cavity contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 7.5 A. 3007W2PCM99A10X is housed in polybutylene terephthalate. This DVI connector has an operating temperature of -55 to 125 °C. This product is 39.52 mm long, 12.93 mm tall and 14.52 mm deep. Its 7 terminals use the solder cup termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
