Bourns3006W-1-202LFResistor, capacitores variables, potenciómetres y reostates
Res Cermet Trimmer 2K Ohm 10% 0.75W(3/4W) 15(Elec)Turns 2.36mm (20.57 X 5.08 X 6.35mm) Pin Panel Mount/Through Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| 8533.40.80.70 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 2K | |
| 10% | |
| 400 | |
| 0.75 (3/4) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| Pin | |
| Side | |
| 2.36 | |
| 15(Elec) | |
| 1 | |
| 5400 | |
| 200 | |
| Tube | |
| 20.57 | |
| 5.08 | |
| 6.35 | |
| 1.13 | |
| Panel Mount/Through Hole |
Not sure what resistance value you need? No problem, applying this 3006W-1-202LF potentiometer from Bourns will allow you to change the resistance in a matter of seconds. This product has a resistance value of 2K Ohm. This durable part has a power rating of 0.75 (3/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device is made with cermet technology. This product is 20.57 mm long, 6.35 mm tall and 5.08 mm deep. It has a tolerance of 10%. This part has an operating temperature of -55 to 125 °C. The 3006W-1-202LF part has a pin termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

