CONEC3005W5PXX41A10XConector D-subminiatura
Conn D-Sub PIN 5Power POS Solder Cup ST Cable Mount 5 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 5Power | |
| 5 | |
| 1 | |
| 1 | |
| Solder Cup | |
| Straight | |
| PIN | |
| 10 | |
| 250V | |
| -55 | |
| 125 | |
| 500 | |
| Steel | |
| Tin | |
| 53.42 | |
| 23.24 | |
| 12.93 | |
| Cable Mount | |
| Gold Over Nickel | |
| Copper Alloy |
It's easy to communicate between serial connections by using the 3005W5PXX41A10X DVI connector from Conec. It has a straight body orientation. This 1-row connector has a single port. 3005W5PXX41A10X is housed in polybutylene terephthalate. This device has a maximum current rating of 10 A. This product is 53.42 mm long, 12.93 mm tall and 23.24 mm deep. Its 5 terminals use the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
