Un 10-25% de rebaja
PHOENIX CONTACT3004032Bloques terminales del conector
Conn Terminal Block F 2 POS Screw ST G DIN Rail/T DIN Rail 16A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| Screw | |
| Straight | |
| 16 | |
| 500V | |
| -60 | |
| 110 | |
| 12.45 | |
| 51 | |
| 6.2 | |
| 66 | |
| Gray | |
| G DIN Rail|T DIN Rail |
Create a bridge between two sides of a circuit by implementing this 3004032 PCB terminal block from Phoenix Contact. This F connector has 2 F contacts. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 500 V. It has a female type gender. This device has a maximum current rating of 16 A. 3004032 is housed in polyamide. This product is 51 mm long, 66 mm tall and 6.2 mm deep. Its wire is 12-22 AWG. It uses the screw termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

