PHOENIX CONTACT3001734Bloques terminales del conector
Conn Feed-Thru Adapter F/F 1 POS RA Wall Mount 76A Cardboard
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Feed-Thru Adapter | |
| F/F | |
| 1 | |
| 1 | |
| 2 | |
| Right Angle | |
| 76 | |
| 500V | |
| -40 | |
| 100 | |
| Cardboard | |
| 41.76 | |
| 12.1 | |
| 12.1 | |
| Gray | |
| Wall Mount |
Ideal for testing purposes this feed-thru adapter 3001734 PCB terminal block manufactured from Phoenix Contact will exceed your needs. This F/F connector has 2 / 2 F/F contacts. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 500 V. This device has a maximum current rating of 101 A. 3001734 is housed in polyamide. This product is 12.1 mm deep. Its wire is 4-20 AWG.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

