PHOENIX CONTACT3001420Bloques terminales del conector
Conn Ground Modular Terminal Block F 3 POS Screw G DIN Rail/T DIN Rail 76A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ground Modular Terminal Block | |
| F | |
| 3 | |
| 3 | |
| 1 | |
| Screw | |
| 76 | |
| -60 | |
| 110 | |
| 34.75 | |
| 53 | |
| 10.2 | |
| 54.5 | |
| Green/Yellow | |
| G DIN Rail|T DIN Rail |
Ideal for testing purposes this feed-through terminal block 3001420 PCB terminal block manufactured from Phoenix Contact will exceed your needs. This F connector has 3 F contacts. It has a female type gender. This is a 3-row connector. 3001420 is housed in polyamide. This device has a maximum current rating of 57 A. It uses the screw termination method. Its wire is 6-24 AWG. This product is 53 mm long, 54.5 mm tall and 10.2 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

