PHOENIX CONTACT3001035Bloques terminales del conector
Conn Feed-Through Terminal Block F 2 POS Screw Cable Mount 24A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Feed-Through Terminal Block | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| Screw | |
| 24 | |
| 690V | |
| -60 | |
| 110 | |
| 6.446 | |
| 42.5 | |
| 6.2 | |
| 40.7 | |
| Gray | |
| Cable Mount |
Connect test equipment together with other components by using this feed-through terminal block 3001035 PCB terminal block from Phoenix Contact. This F connector has 2 F contacts. It has a maximum voltage rating of 600 V. It has a female type gender. This is a 2-row connector. This device has a maximum current rating of 20 A. It uses the screw termination method. This product is 6.2 mm deep. Its wire is 12-24 AWG.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

