Honeywell2TW1-2Interruptor de palanca
Switch Toggle OFF ON DPST Round Lever Solder 5A 125VAC 30VDC Panel Mount with Threads
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Round Lever | |
| DPST | |
| OFF ON | |
| Threaded | |
| 5 | |
| 10.7 | |
| 2 | |
| 6.86 | |
| Panel Mount with Threads | |
| Solder | |
| 4 | |
| 2.5 | |
| 4.45 | |
| Straight | |
| -65 | |
| 71 | |
| Miniature | |
| 1/4-40 | |
| 14.5 | |
| 6.4 | |
| 13.4 | |
| 13.8 | |
| 14.5 | |
| 13.4 | |
| 33.4 |
The 2TW1-2 toggle switch from Honeywell allows you to control the status of your project. This device has a maximum current rating of 5. It has a DPST configuration. This toggle switch has a minimum operating temperature of -65 °C and a maximum of 71 °C. The 2TW1-2 toggle switch has a solder termination style. This product is 14.5 mm long, 33.4 mm tall and 13.4 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

