Honeywell2TP201-7Interruptor basculante
Switch Rocker (ON) OFF (ON) DPDT Screw Rocker 10A 277VAC 250VDC 372.85VA
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DPDT | |
| (ON) OFF (ON) | |
| Rocker | |
| 10@277VAC@(CSA/UL) | |
| 372.85@(CSA/UL) | |
| White | |
| 37.1 | |
| 2 | |
| 9.4 | |
| Panel Mount | |
| Screw | |
| 6 | |
| 6.35 | |
| 9.65 | |
| Environmental | |
| White | |
| Straight | |
| -54 | |
| 71 | |
| 55.1 | |
| 22.6 | |
| 34.4 | |
| 63.5 | |
| 55.1 | |
| 22.6 | |
| 22.1 |
This 2TP201-7 rocker switch from Honeywell will turn your project on and off when pressed. It has a DPDT configuration. This device has a maximum current rating of 10 A @ 277VAC@(CSA/UL). This rocker switch panel has an operating temperature range of -54 °C to 71 °C. The 2TP201-7 rocker switch panel has a screw termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC. This product is 55.1 mm long and 22.6 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

