Honeywell2TL1-7Interruptor de palanca

Switch Toggle (ON) OFF (ON) DPDT Round Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads

This 2TL1-7 toggle switch from Honeywell acts like a light switch to turn on or off any part of your circuit. It has a DPDT configuration. This device has a maximum current rating of 18 A @ 28VDC. This toggle switch has a minimum operating temperature of -65 °C and a maximum of 71 °C. The 2TL1-7 toggle switch has a screw termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC. This product is 33.5 mm long and 22.6 mm.

2,794 piezas: Se puede enviar mañana

    Total$25.86Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2426+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 2,794 piezas
      • Price: $25.86

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.