Un 50-75% de rebaja

onsemi2SB1302S-TD-EGP BJT

Trans GP BJT PNP 20V 5A 1300mW 4-Pin(3+Tab) SOT-89 T/R

Design filters, receivers, transmitters, op-amps, power supplies, and control circuits with this versatile PNP 2SB1302S-TD-E GP BJT from ON Semiconductor. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 1300 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a maximum collector emitter voltage of 20 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

36 piezas: Se puede enviar mañana

This item has been discontinued

    Total$0.05Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1735+
      Manufacturer Lead Time:
      99 semanas
      Minimum Of :
      1
      Maximum Of:
      36
      Country Of origin:
      China
         
      • Price: $0.0487
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1735+
      Manufacturer Lead Time:
      99 semanas
      Country Of origin:
      China
      • In Stock: 36 piezas
      • Price: $0.0487

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.